Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5V 1.8 V 5-Pin SC-70
- RS Stock No.:
- 191-3228
- Mfr. Part No.:
- MAX9648AXK+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-3228
- Mfr. Part No.:
- MAX9648AXK+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Open Drain | |
| Typical Response Time | 100ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Supply Current | 170μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Open Drain | ||
Typical Response Time 100ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Width 1.35mm | ||
Supply Current 170μA | ||
Automotive Standard No | ||
Guaranteed +1.8V to +5.5V Performance
-40°C to +125°C Automotive Temperature Range
Low Supply Current (60μA/Channel at VDD = +5.0V)
Input Common-Mode Voltage Range Includes Ground
No Phase Reversal for Overdriven Inputs
Low Output Saturation Voltage (120mV)
Internal 2mV Hysteresis (MAX9648)
5-Pin SC70 Space-Saving Package (2.0mm x 2.1mm x 1.0mm)
Applications
Battery-Powered Electronics
General-Purpose Low-Voltage Applications
General-Purpose Portable Devices
Mobile Communications
Notebooks and PDAs
Related links
- MAX9648AXK+T Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5 V 1.8 V 5-Pin SC-70
- MCP6576UT-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5 V 1.8 V 5-Pin SC-70
- MCP6576T-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5 V 1.8 V 5-Pin SC-70
- MAX920EUK+T Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 μs 5.5 V 1.8 V 5-Pin SOT-23
- MAX9119EXK+T Maxim Integrated 1-Channel Comparator Push Pull O/P, 1.6 μs 5.5 V 1.8 V 5-Pin SC-70
- MAX9020EKA+T Maxim Integrated 2-Channel Comparator Open Drain O/P, 31 μs 5.5 V 1.8 V 8-Pin SOT-23
- Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 μs 5.5 V 1.8 V 5-Pin SOT-23
- Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 580 ns 5.5 V 2.1 V 5-Pin SC-70
