MAX9119EXK+T Maxim Integrated Comparator Push Pull O/P, 1.6 μs 5.5V 1.8 V 5-Pin SC-70
- RS Stock No.:
- 189-8852
- Mfr. Part No.:
- MAX9119EXK+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.69
(exc. GST)
$24.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.538 | $22.69 |
*price indicative
- RS Stock No.:
- 189-8852
- Mfr. Part No.:
- MAX9119EXK+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 1.6μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Supply Current | 350nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 1.6μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Supply Current 350nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Single Comparators, Maxim Integrated
Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- MAX985EUK+T Maxim Integrated 1-Channel Comparator Push Pull O/P, 300 ns 5.5 V 2.5 V 5-Pin SOT-23
- MAX9064EUK+T Maxim Integrated 1-Channel Comparator Open Drain 15 μs 5.5 V 1 V 5-Pin SOT-23
- Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 μs 5.5 V 1.8 V 5-Pin SOT-23
- MAX920EUK+T Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 μs 5.5 V 1.8 V 5-Pin SOT-23
- MAX903CSA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 8 ns 10 V 5 V 8-Pin SOIC
- MAX921ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 12 μs 11 V 2.5 V 8-Pin SOIC
- MCP6561RT-E/OT Microchip 1-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 5-Pin SOT-23
- MAX989EUA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 300 ns 5.5 V 2.5 V 8-Pin μMAX
