MCP6576T-E/LT Microchip 4-Channel Comparator Push Pull, Open Drain O/P, 40 ns 5.5V 1.8 V 5-Pin SC-70
- RS Stock No.:
- 428-117
- Mfr. Part No.:
- MCP6576T-E/LT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$2,427.00
(exc. GST)
$2,670.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.809 | $2,427.00 |
*price indicative
- RS Stock No.:
- 428-117
- Mfr. Part No.:
- MCP6576T-E/LT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Comparator | |
| Comparator Type | Open Drain Output | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull, Open Drain | |
| Number of Channels | 4 | |
| Typical Response Time | 40ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 2mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 2.1mm | |
| Series | MCP6576/6R/6U/7/9 | |
| Supply Current | 70μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Comparator | ||
Comparator Type Open Drain Output | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull, Open Drain | ||
Number of Channels 4 | ||
Typical Response Time 40ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 2mm | ||
Standards/Approvals AEC-Q100 | ||
Width 2.1mm | ||
Series MCP6576/6R/6U/7/9 | ||
Supply Current 70μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low power open drain output single comparator, tape and reel, extended temperature, 5-lead SOT-70. All devices are designed using an advanced CMOS process and are fully specified in the extended temperature range of -40°C to +125°C.
Rail to Rail Input
Power on Reset
AEC-Q100 Qualified
Related links
- MCP6576UT-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5 V 1.8 V 5-Pin SC-70
- MCP6576RT-E/OT Microchip 4-Channel Comparator Push Pull 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- MCP6571T-E/LT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
- MCP6571UT-E/LT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
- MCP6576T-E/OT Microchip 1-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- MCP6579T-E/ST Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6579T-E/SL Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin SOIC
- MCP6577T-E/SN Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 8-Pin SOIC
