MAX9075EXK+T Maxim Integrated Comparator Rail to Rail O/P, 580 ns 5.5V 2.1 V 5-Pin SC-70
- RS Stock No.:
- 190-6580
- Mfr. Part No.:
- MAX9075EXK+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6580
- Mfr. Part No.:
- MAX9075EXK+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Rail to Rail | |
| Number of Channels | 1 | |
| Typical Response Time | 580ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Series | MAX9075 | |
| Supply Current | 7.5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Rail to Rail | ||
Number of Channels 1 | ||
Typical Response Time 580ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Series MAX9075 | ||
Supply Current 7.5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
580ns Propagation Delay from Only 3μA
2.1V to 5.5V Single-Supply Operation
Ground-Sensing Inputs
Rail-to-Rail Outputs
No Output Phase Inversion for Overdriven Inputs
No Differential Clamp Across Inputs
Available in Ultra-Small Packages
5-Pin SC70 (MAX9075)
8-Pin SOT23 (MAX9077)
Applications
Battery-Powered Systems
Digital-Line Receivers
IR Receivers
Keyless Entry
Threshold Detectors/Discriminators
Related links
- Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 580 ns 5.5 V 2.1 V 5-Pin SC-70
- Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5 V 1.8 V 5-Pin SC-70
- MAX9648AXK+T Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5 V 1.8 V 5-Pin SC-70
- MAX9140EUK+T Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 40 ns 5.5 V 2.7 V 5-Pin SOT-23
- MAX985EUK+T Maxim Integrated 1-Channel Comparator Push Pull O/P, 300 ns 5.5 V 2.5 V 5-Pin SOT-23
- MAX9119EXK+T Maxim Integrated 1-Channel Comparator Push Pull O/P, 1.6 μs 5.5 V 1.8 V 5-Pin SC-70
- Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 4.5 ns 5.5 V 3 V 8-Pin μMAX
- MAX961EUA+ Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 4.5 ns 5.5 V 3 V 8-Pin μMAX
