TS3011ILT STMicroelectronics Comparator Push Pull O/P, 8 ns 5V 2.2 V 5-Pin SOT-23
- RS Stock No.:
- 165-6615
- Mfr. Part No.:
- TS3011ILT
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6615
- Mfr. Part No.:
- TS3011ILT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | High Speed | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 8ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.3mm | |
| Series | TS3011 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Supply Current | 900μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type High Speed | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 8ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.3mm | ||
Series TS3011 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Supply Current 900μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SOT-23
- TS3011ILT STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SOT-23
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SC-70
- TS3011ICT STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SC-70
- STMicroelectronics 1-Channel Comparator Rail to Rail O/P, 8 ns 5 V 2.2 V 8-Pin DFN
- TS3011IYQ3T STMicroelectronics 1-Channel Comparator Rail to Rail O/P, 8 ns 5 V 2.2 V 8-Pin DFN
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 160 ns 5.5 V 0.85 V 5-Pin SOT-23
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 500 ns 10 V 2.7 V 5-Pin SOT-23
