TS3011ICT STMicroelectronics Comparator Push Pull O/P, 8 ns 5V 2.2 V 5-Pin SC-70
- RS Stock No.:
- 760-9449
- Mfr. Part No.:
- TS3011ICT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.80
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.96 | $14.80 |
*price indicative
- RS Stock No.:
- 760-9449
- Mfr. Part No.:
- TS3011ICT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | High Speed | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 8ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Series | TS3011 | |
| Automotive Standard | No | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type High Speed | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 8ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Series TS3011 | ||
Automotive Standard No | ||
Supply Current 900μA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SC-70
- TS3011ILT STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SOT-23
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SOT-23
- STMicroelectronics Comparator Push Pull O/P, 500 ns 5 V 2.2 V 5-Pin SC-70-5
- TS3011IYCT STMicroelectronics Comparator Push Pull O/P, 500 ns 5 V 2.2 V 5-Pin SC-70-5
- TS3011IYQ3T STMicroelectronics 1-Channel Comparator Rail to Rail O/P, 8 ns 5 V 2.2 V 8-Pin DFN
- STMicroelectronics 1-Channel Comparator Rail to Rail O/P, 8 ns 5 V 2.2 V 8-Pin DFN
- LMV7219M7/NOPB Texas Instruments 1-Channel Comparator Push Pull O/P, 7 ns 5 V 2.7 V 5-Pin SC-70
