TS861ILT STMicroelectronics Comparator Push Pull O/P, 500 ns 10V 2.7 V 5-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,154.00

(exc. GST)

$2,370.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.718$2,154.00-
15000 +$0.646$1,938.0010%

*price indicative

RS Stock No.:
168-8973
Mfr. Part No.:
TS861ILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

Dual

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

500ns

Pin Count

5

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

10V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TS86

Length

3mm

Width

1.75mm

Standards/Approvals

No

Height

1.3mm

Automotive Standard

No

Supply Current

16μA

COO (Country of Origin):
MY

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy