STMicroelectronics Comparator Rail to Rail O/P, 8 ns 5V 2.2 V 8-Pin DFN

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
192-4665
Mfr. Part No.:
TS3011IYQ3T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

High Speed

Mount Type

Surface

Package Type

DFN

Output Type

Rail to Rail

Number of Channels

1

Typical Response Time

8ns

Pin Count

8

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TS3011

Standards/Approvals

No

Width

2.05mm

Length

2.05mm

Height

700μm

Supply Current

900μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The TS3011 single comparator features a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2 to 5 V, this comparator can operate over a wide temperature range from -40 °C to 125 °C. The TS3011 offers micropower consumption as low as a few hundred microamperes, thus providing an excellent ratio of power consumption current versus response time.The TS3011 includes push-pull outputs and is available in tiny packages to overcome space constraints.

Propagation delay: 8 ns

Low current consumption: 470 μA typ. at 5 V

Rail-to-rail inputs

Push-pull outputs

Supply operation from 2.2 to 5 V

Wide temperature range: -40 °C to 125 °C

ESD tolerance: 2 kV HBM/200 V MM

Latch-up immunity: 200 mA

SMD packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy