TS3011IYQ3T STMicroelectronics Comparator Rail to Rail O/P, 8 ns 5V 2.2 V 8-Pin DFN
- RS Stock No.:
- 192-5025
- Mfr. Part No.:
- TS3011IYQ3T
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $15.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.57
(exc. GST)
$31.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $2.857 | $28.57 | - |
| 750 - 1490 | $2.837 | $28.37 | $15.00 |
| 1500 + | $2.742 | $27.42 | $172.50 |
*price indicative
- RS Stock No.:
- 192-5025
- Mfr. Part No.:
- TS3011IYQ3T
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | High Speed | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Output Type | Rail to Rail | |
| Number of Channels | 1 | |
| Typical Response Time | 8ns | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 700μm | |
| Length | 2.05mm | |
| Series | TS3011 | |
| Width | 2.05mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type High Speed | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type DFN | ||
Output Type Rail to Rail | ||
Number of Channels 1 | ||
Typical Response Time 8ns | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 700μm | ||
Length 2.05mm | ||
Series TS3011 | ||
Width 2.05mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 900μA | ||
- COO (Country of Origin):
- TH
The TS3011 single comparator features a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2 to 5 V, this comparator can operate over a wide temperature range from -40 °C to 125 °C. The TS3011 offers micropower consumption as low as a few hundred microamperes, thus providing an excellent ratio of power consumption current versus response time.The TS3011 includes push-pull outputs and is available in tiny packages to overcome space constraints.
Propagation delay: 8 ns
Low current consumption: 470 μA typ. at 5 V
Rail-to-rail inputs
Push-pull outputs
Supply operation from 2.2 to 5 V
Wide temperature range: -40 °C to 125 °C
ESD tolerance: 2 kV HBM/200 V MM
Latch-up immunity: 200 mA
SMD packages
Related links
- STMicroelectronics 1-Channel Comparator Rail to Rail O/P, 8 ns 5 V 2.2 V 8-Pin DFN
- TS3011ILT STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SOT-23
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SOT-23
- STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SC-70
- TS3011ICT STMicroelectronics 1-Channel Comparator Push Pull O/P, 8 ns 5 V 2.2 V 5-Pin SC-70
- STMicroelectronics Comparator Push Pull O/P, 500 ns 5 V 2.2 V 5-Pin SC-70-5
- TS3011IYCT STMicroelectronics Comparator Push Pull O/P, 500 ns 5 V 2.2 V 5-Pin SC-70-5
- STMicroelectronics 1-Channel Comparator Open Drain O/P, 210 ns 5 V 1.6 V 8-Pin DFN
