MCP6547-E/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- RS Stock No.:
- 598-494
- Mfr. Part No.:
- MCP6547-E/MS
- Brand:
- Microchip
Subtotal (1 box of 800 units)*
$556.80
(exc. GST)
$612.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | $0.696 | $556.80 |
*price indicative
- RS Stock No.:
- 598-494
- Mfr. Part No.:
- MCP6547-E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Comparator Type | Open Drain Output | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6547 | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Supply Current | 600nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Comparator Type Open Drain Output | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6547 | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Supply Current 600nA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed to deliver outstanding performance in a compact package, making it an ideal choice for various applications including audio processing, signal conditioning, and sensor interfacing. The product stands out due to its low-power consumption and high-speed capabilities, ensuring efficient operation without compromising on response time. With a unique combination of versatility and robustness, it caters to a wide range of circuit designs whilst simplifying integration within existing systems. The advanced features of this operational amplifier enhance accuracy and reliability, meeting the demanding requirements of modern electronic devices.
Offers low input offset voltage for greater precision in signal amplification
Includes an integral high speed performance that supports rapid signal processing
Provides low power consumption ideal for battery operated devices
Features rail to rail output enhancing signal voltage range
Offers a wide supply voltage range making it adaptable to various applications
Includes ESD protection which ensuring enhanced reliability in harsh environments
Supports high slew rates facilitating more responsive circuit designs
Related links
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- MCP6547T-E/MS Microchip 2-Channel Comparator & Voltage Reference Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP
- MCP6547T-I/SN Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC-8
- MCP6542T-I/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6542T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC-8
