MCP6542T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8

Subtotal (1 reel of 2500 units)*

$2,407.50

(exc. GST)

$2,647.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.963$2,407.50

*price indicative

RS Stock No.:
598-706
Mfr. Part No.:
MCP6542T-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Push-Pull Output

Product Type

Analogue Comparator

Mount Type

Surface

Package Type

SOIC-8

Output Type

Push Pull

Number of Channels

2

Typical Response Time

4μs

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.9mm

Height

1.45mm

Series

MCP6542

Standards/Approvals

RoHS

Width

2.8mm

Supply Current

600nA

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Push pull dual comparator is a single ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp. This device is offered in the eight lead PDIP, SOIC and MSOP package. AEC-Q100 Grade 1 qualification is available for this device.

4us Propagation Delay

Low Operating Voltage 1.6V to 5.5V

Low Operating Current 600nA (typical)

Rail to Rail Input/output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy