MCP6542T-I/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- RS Stock No.:
- 598-222
- Mfr. Part No.:
- MCP6542T-I/MS
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$1,880.00
(exc. GST)
$2,067.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.752 | $1,880.00 |
*price indicative
- RS Stock No.:
- 598-222
- Mfr. Part No.:
- MCP6542T-I/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Comparator Type | Push-Pull Output | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | MCP6542 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Supply Current | 600nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Comparator Type Push-Pull Output | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Series MCP6542 | ||
Height 1.1mm | ||
Length 3mm | ||
Supply Current 600nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Push pull dual comparator is a single ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp. This device is offered in the eight lead PDIP, SOIC and MSOP package. AEC-Q100 Grade 1 qualification is available for this device.
4us Propagation Delay
Low Operating Voltage 1.6V to 5.5V
Low Operating Current 600nA (typical)
Rail to Rail Input/output
Related links
- MCP6542T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC-8
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- MCP6547-E/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- MCP6542T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC-8
- Microchip 2-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.6 V 8-Pin SOIC
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 3 V 8-Pin MSOP
- MCP6542T-I/SN Microchip 2-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.6 V 8-Pin SOIC
- MCP6542-I/MS Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 3 V 8-Pin MSOP
