MCP6547T-I/SN Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
- RS Stock No.:
- 598-902
- Mfr. Part No.:
- MCP6547T-I/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$2,300.10
(exc. GST)
$2,531.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $0.697 | $2,300.10 |
*price indicative
- RS Stock No.:
- 598-902
- Mfr. Part No.:
- MCP6547T-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Comparator Type | Open Drain Output | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Series | MCP6547 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 600nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Comparator Type Open Drain Output | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Series MCP6547 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Supply Current 600nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Comparators are optimized for low-power, single-supply application with greater than rail to rail input operation. The output limits supply current surges and dynamic power consumption while switching. It can also be used as a wired-OR logic. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. These comparators operate with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1 μA/comparator.
Offers low supply current for energy efficient applications
Delivers high gain bandwidth for improved signal processing
Designed with a wide input voltage range for versatile use
Features rail to rail output for enhanced signal handling
Supports a broad temperature range which ensuring reliability in varied conditions
Compact packaging enables easy incorporation into existing systems
Optimised for minimal distortion providing superior audio performance
Related links
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- MCP6547-E/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- MCP6567T-E/SN Microchip 2-Channel Analogue Comparator Open Drain O/P, 5.5 V 1.8 V 8-Pin SOIC-8
- MCP6547T-I/MS Microchip Comparator Open Drain 5.5 V 1.6 V 8-Pin SOIC
- Microchip 2-Channel Comparator Open Drain O/P, 4 μs 5.5 V 3 V 8-Pin SOIC
- MCP6547-I/SN Microchip 2-Channel Comparator Open Drain O/P, 4 μs 5.5 V 3 V 8-Pin SOIC
- Microchip Comparator Open Drain 5.5 V 1.6 V 8-Pin SOIC
- MCP6542T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC-8
