MCP6574T-E/ST Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 14-Pin TSSOP
- RS Stock No.:
- 434-288
- Mfr. Part No.:
- MCP6574T-E/ST
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.05
(exc. GST)
$15.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,495 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.81 | $14.05 | - |
| 50 - 245 | $2.752 | $13.76 | 2% |
| 250 - 495 | $2.666 | $13.33 | 5% |
| 500 + | $2.50 | $12.50 | 11% |
*price indicative
- RS Stock No.:
- 434-288
- Mfr. Part No.:
- MCP6574T-E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Push-Pull Output | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Push Pull | |
| Number of Channels | 4 | |
| Typical Response Time | 40ns | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6571/1R/1U/2/4 | |
| Standards/Approvals | AEC Q100 | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 70μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Push-Pull Output | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Push Pull | ||
Number of Channels 4 | ||
Typical Response Time 40ns | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6571/1R/1U/2/4 | ||
Standards/Approvals AEC Q100 | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 70μA | ||
- COO (Country of Origin):
- TH
The Microchip Low-Power Push-Pull Output Comparator incorporate a Power-on-Reset feature that keeps the output high impedance until the supply voltage VDD rises to a sufficient voltage to control the comparator. They also have a low-input offset voltage. These comparators are optimized for low-power, single supply applications with greater than rail to rail input operation. Internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw.
Quad comparator
Tape and Reel
Extended temperature
Plastic Thin Shrink Small Outline 14 lead
AEC Q100 Qualified
Related links
- MCP6574T-E/SL Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6579T-E/ST Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 14-Pin TSSOP
- MCP6564-E/ST Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 14-Pin TSSOP
- MCP6571UT-E/OT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
- MCP6571T-E/LT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
- MCP6571RT-E/OT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- MCP6571UT-E/LT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
