Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 14-Pin TSSOP
- RS Stock No.:
- 912-6766
- Mfr. Part No.:
- MCP6564-E/ST
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 192 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$178.75
(exc. GST)
$196.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 96 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 96 | $1.862 | $178.75 | - |
| 192 - 864 | $1.801 | $172.90 | 3% |
| 960 + | $1.741 | $167.14 | 6% |
*price indicative
- RS Stock No.:
- 912-6766
- Mfr. Part No.:
- MCP6564-E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Push Pull | |
| Number of Channels | 4 | |
| Typical Response Time | 0.02μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Series | MCP6564 | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Push Pull | ||
Number of Channels 4 | ||
Typical Response Time 0.02μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Height 1.05mm | ||
Series MCP6564 | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Supply Current 100μA | ||
- COO (Country of Origin):
- TH
Quad Comparators, Microchip Technology
Comparators, Microchip
Related links
- MCP6564-E/ST Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 14-Pin TSSOP
- MCP6574T-E/ST Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6564T-E/ST Microchip 4-Channel Analogue Comparator Push Pull O/P, 5.5 V 1.8 V 14-Pin TSSOP-14
- MCP6574T-E/SL Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- Microchip 4-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6544-E/ST Microchip 4-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 14-Pin TSSOP-14
- MCP6579T-E/ST Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6569-E/ST Microchip 4-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 14-Pin TSSOP
