MOXA 10/100 Mbps embedded serial device servers with a starter ki NE-4100 Evaluation Board Ethernet Development Kit,
- RS Stock No.:
- 255-2546
- Mfr. Part No.:
- NE-4110-ST
- Brand:
- MOXA
Subtotal (1 unit)*
$313.71
(exc. GST)
$345.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.71 |
*price indicative
- RS Stock No.:
- 255-2546
- Mfr. Part No.:
- NE-4110-ST
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| RF Technology | Ethernet | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit, Evaluation Kit | |
| Technology | Ethernet, Serial | |
| For Use With | NE-4100-ST Series | |
| Featured Device | NE-4100 Evaluation Board | |
| Kit Name | 10/100 Mbps embedded serial device servers with a starter ki | |
| Interface Type | Ethernet | |
| Standards/Approvals | FC, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
RF Technology Ethernet | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit, Evaluation Kit | ||
Technology Ethernet, Serial | ||
For Use With NE-4100-ST Series | ||
Featured Device NE-4100 Evaluation Board | ||
Kit Name 10/100 Mbps embedded serial device servers with a starter ki | ||
Interface Type Ethernet | ||
Standards/Approvals FC, CE | ||
- COO (Country of Origin):
- TW
The Moxas embedded serial to ethernet device server modules are compact, power efficient, and easy to integrate. Moxa provides a starter kit for each NE-4100 Series module. Each starter kit contains an evaluation board that can be used to evaluate the modules and develop applications.
10/100 Mbps Ethernet interface
Supports a baudrate of up to 230.4 kbps
Related links
- MOXA 10/100 Mbps embedded serial device servers with a starter ki NE-4100 Evaluation Board Ethernet Evaluation Kit,
- Texas Instruments Ethernet Development Kit DP83869HM Ethernet Evaluation Module for DP83869HM DP83869EVM
- MOXA 10/100 T Multimode Full Duplex 5 km
- MOXA 10/100 T Single Mode Full Duplex 40 km
- Brainboxes Pure Embedded 10/100 5 Port Industrial Ethernet Eval Kit Embedded Ethernet Evaluation Kit Ethernet Evaluation
- MOXA RJ45 Multimode Full Duplex 5 km
- MOXA EOM-104 Evaluation Kit 3.3 V 100 Mbps RS232, 10/100 Base-TX 3.3V
- MOXA EOM-104-FO Evaluation Kit 3.3 V 100 Mbps DSR 10/100 Base-TX 100 Base-TX, GPIO
