Wurth Elektronik Thetis-I Wirepas EV-Kit Evaluation Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- RS Stock No.:
- 222-0855
- Distrelec Article No.:
- 303-76-189
- Mfr. Part No.:
- 2611019021011
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save $20.60
View bulk pricing optionsSubtotal (1 unit)*
$302.79
(exc. GST)
$333.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $302.79 | - |
| 5 - 24 | $298.67 | $20.60 |
| 25 + | $268.79 | $850.00 |
*price indicative
- RS Stock No.:
- 222-0855
- Distrelec Article No.:
- 303-76-189
- Mfr. Part No.:
- 2611019021011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | Adafruit Feather Line of Development Boards | |
| Kit Name | Thetis-I Wirepas EV-Kit | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With Adafruit Feather Line of Development Boards | ||
Kit Name Thetis-I Wirepas EV-Kit | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik Thetis-I Wirepas evaluation kit for Wirepas mesh. It is equipped with our Thetis-I Wirepas mesh module and includes a mini evaluation board, a USB radio stick and three sensor nodes.
Simple
Easy to use
cost effective
Related links
- Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4 GHz 2611019021001
- Wurth Elektronik EV-Kit Thalassa Thalassa Evaluation Kit for Thalassa EV-kit 2.4 GHz 2606039021001
- NeoCortec FWNCxxxx Breakout board NC1000-8 Wireless mesh network Breakout Board for Adafruit Feather 2.4 GHz FWNC1000C-8
- Wurth Elektronik EV-Kit Elara-I Elara-I Evaluation Kit for Elara-I EVAL Kit 1.62 GHz 2613019037001
- Wurth Elektronik EV-Kit Erinome-I Erinome-I Evaluation Kit for Erinome-I EVAL Kit 1.62 GHz 2614019037001
- MikroElektronika 6LoWPAN C Click Development Boards & Kits 2.4 GHz MIKROE-2219
- Wurth Elektronik EV-Kit Erinome-II Erinome-II Evaluation Kit for Erinome-II EVAL Kit 1.62 GHz 2614029237001
- Wurth Elektronik EV-Kit Elara-II Elara-II Evaluation Kit for Elara-II GNSS Module (MPN:2613021137000) 1.62 GHz
