Wurth Elektronik EV-Kit Thalassa Thalassa Evaluation Kit for Thalassa EV-kit 2.4 GHz 2606039021001
- RS Stock No.:
- 205-9992
- Mfr. Part No.:
- 2606039021001
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$383.30
(exc. GST)
$421.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $383.30 |
| 5 + | $344.97 |
*price indicative
- RS Stock No.:
- 205-9992
- Mfr. Part No.:
- 2606039021001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | Thalassa EV-kit | |
| Featured Device | Thalassa | |
| Kit Name | EV-Kit Thalassa | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With Thalassa EV-kit | ||
Featured Device Thalassa | ||
Kit Name EV-Kit Thalassa | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Thalassa evaluation board has 2.4 GHz proprietary radio module with integrated antenna which also offer the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which is connected to all pin of the RF module.
Used UART to USB communication
Related links
- Wurth Elektronik Thetis-I Wirepas EV-Kit Evaluation Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4 GHz 2611019021001
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- Wurth Elektronik EV-Kit Elara-I Elara-I Evaluation Kit for Elara-I EVAL Kit 1.62 GHz 2613019037001
- Wurth Elektronik EV-Kit Elara-II Elara-II Evaluation Kit for Elara-II GNSS Module (MPN:2613021137000) 1.62 GHz
- Wurth Elektronik EV-Kit Proteus-III Proteus-III Bluetooth Evaluation Kit for Proteus-III Bluetooth 5.1 EVALBOARD 2.5 GHz
- Wurth Elektronik EV-Kit Erinome-I Erinome-I Evaluation Kit for Erinome-I EVAL Kit 1.62 GHz 2614019037001
- Wurth Elektronik EV-Kit Erinome-II Erinome-II Evaluation Kit for Erinome-II EVAL Kit 1.62 GHz 2614029237001
