Wurth Elektronik EV-Kit Elara-I Elara-I Evaluation Kit for Elara-I EVAL Kit 1.62 GHz 2613019037001
- RS Stock No.:
- 206-0017
- Distrelec Article No.:
- 303-76-205
- Mfr. Part No.:
- 2613019037001
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0017
- Distrelec Article No.:
- 303-76-205
- Mfr. Part No.:
- 2613019037001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Elara-I EVAL Kit | |
| Featured Device | Elara-I | |
| Kit Name | EV-Kit Elara-I | |
| Maximum Frequency | 1.62GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Elara-I EVAL Kit | ||
Featured Device Elara-I | ||
Kit Name EV-Kit Elara-I | ||
Maximum Frequency 1.62GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik evaluation board can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which gives access to all necessary pins of the GNSS module.
Used UART to USB communication
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Wurth Elektronik EV-Kit Erinome-I Erinome-I Evaluation Kit for Erinome-I EVAL Kit 1.62 GHz 2614019037001
- Wurth Elektronik EV-Kit Erinome-II Erinome-II Evaluation Kit for Erinome-II EVAL Kit 1.62 GHz 2614029237001
- Wurth Elektronik EV-Kit Elara-II Elara-II Evaluation Kit for Elara-II GNSS Module (MPN:2613021137000) 1.62 GHz
- Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4 GHz 2611019021001
- Wurth Elektronik EV-Kit Thalassa Thalassa Evaluation Kit for Thalassa EV-kit 2.4 GHz 2606039021001
- Wurth Elektronik EV-Kit Proteus-III Proteus-III Bluetooth Evaluation Kit for Proteus-III Bluetooth 5.1 EVALBOARD 2.5 GHz
- Wurth Elektronik Thetis-I Wirepas EV-Kit Evaluation Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit












