Linx Antenna Evaluation Kit Ceramic Chip Antenna LTE Evaluation Kit for NB-IoT 2700 MHz AEK-LTE-CER
- RS Stock No.:
- 202-5894
- Mfr. Part No.:
- AEK-LTE-CER
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5894
- Mfr. Part No.:
- AEK-LTE-CER
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Kit Classification | Evaluation Kit | |
| RF Technology | LTE | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | NB-IoT | |
| For Use With | NB-IoT | |
| Featured Device | Ceramic Chip Antenna | |
| Kit Name | Antenna Evaluation Kit | |
| Maximum Frequency | 2700MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Kit Classification Evaluation Kit | ||
RF Technology LTE | ||
Product Type Communication & Wireless Development Tool | ||
Technology NB-IoT | ||
For Use With NB-IoT | ||
Featured Device Ceramic Chip Antenna | ||
Kit Name Antenna Evaluation Kit | ||
Maximum Frequency 2700MHz | ||
Standards/Approvals RoHS | ||
The Linx CER series LTE ceramic chip antenna is a compact, high efficiency antenna designed to be easily integrated into wireless telecommunication device. It operating in all common 4G/3G/2G LTE band and it has better efficiency and gain at lower cellular band compared to competitive product.
It has small, surface mount package is ideal for integration in small device
High efficiency and gain at the lower band
Related links
- Linx Chip WiFi Antenna with SMT Connector
- Linx ANT-LTE-CER-T Chip WiFi Antenna with SMT Connector
- TE Connectivity L000926-20 Chip Antenna with MHF4L Connector, LTE
- Quectel UMTS<EEVB-KIT EC25 EG91 EG21G BG96 LTE Evaluation Kit for UMTS and LTE product
- TE Connectivity Evaluation Board Evaluation Board for Chip Antenna 928 MHz L000968-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 928 MHz L000971-80
- TE Connectivity Evaluation Board LoRaWAN Evaluation Board for Chip Antenna 870 MHz L000969-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 870 MHz L000970-80
