TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 928 MHz L000971-80

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$165.07

(exc. GST)

$181.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$165.07
5 +$155.15

*price indicative

RS Stock No.:
756-188
Mfr. Part No.:
L000971-80
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Kit Classification

Evaluation Board

RF Technology

Extension Board

Product Type

Evaluation Board

Technology

Evaluation Board

For Use With

Chip Antenna

Kit Name

Evaluation Board

Maximum Frequency

928MHz

Interface Type

SMA

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Low profile ceramic chip antenna designed for optimal performance in LPWAN, LoRa, and ISM applications, operating within the frequency range of 902-928 MHz.

Omnidirectional coverage ensures reliable signal transmission

High efficiency contributes to overall energy savings

Low profile design enables Compact integration in various applications

Tape and Reel packaging facilitates automated assembly processes

RoHS 2.0, Road Vehicle, and REACH compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy