Wurth Elektronik EV-Kit Tarvos-III incl. ext. antenna Tarvos-III Evaluation Kit for Tarvos-III Evaluation Kit 868 MHz
- RS Stock No.:
- 205-9990
- Distrelec Article No.:
- 303-76-176
- Mfr. Part No.:
- 2609019281001
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save $191.65
View bulk pricing optionsSubtotal (1 unit)*
$383.30
(exc. GST)
$421.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $383.30 | - |
| 5 + | $344.97 | $191.65 |
*price indicative
- RS Stock No.:
- 205-9990
- Distrelec Article No.:
- 303-76-176
- Mfr. Part No.:
- 2609019281001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Tarvos-III Evaluation Kit | |
| Featured Device | Tarvos-III | |
| Kit Name | EV-Kit Tarvos-III incl. ext. antenna | |
| Maximum Frequency | 868MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Tarvos-III Evaluation Kit | ||
Featured Device Tarvos-III | ||
Kit Name EV-Kit Tarvos-III incl. ext. antenna | ||
Maximum Frequency 868MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Tarvos-III evaluation board offer the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which is connected to all pin of the RF module.
Used UART to USB communication
- RS Stock No. 2059993
- Mfr. Part No. 2609039281001
Each
$455.61
- RS Stock No. 2060001
- Mfr. Part No. 2611019024001
Each
$197.54
- RS Stock No. 2220855
- Mfr. Part No. 2611019021011
Each
$302.79
- RS Stock No. 8472822
- Mfr. Part No. SP330EEY-0A-EB
Each
$32.84
Related links
- Wurth Elektronik EV-Kit Tarvos-II incl. ext. antenna Tarvos-II Evaluation Kit for Tarvos-II EV-kit 868 MHz 2607029281001
- Wurth Elektronik EV-Kit Thebe-II incl. ext. antenna Thebe-II Evaluation Kit for Thebe-II Evaluation Kit 868 MHz
- Wurth Elektronik EV-Kit Thadeus incl. ext. antenna Thadeus Evaluation Kit for Thadeus EV-kit 433 MHz 2605039241001
- Wurth Elektronik EV-Kit Titania incl. ext. antenna Titania Evaluation Kit for Titania EV-kit 169 MHz 2607019211001
- Wurth Elektronik EV-Kit Proteus-III Proteus-III Bluetooth Evaluation Kit for Proteus-III Bluetooth 5.1 EVALBOARD 2.5 GHz
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
- Wurth Elektronik EV-Kit Proteus-II with 50 Ohm RF pad Proteus-II Bluetooth Evaluation Kit for Proteus-II EV kit 32.768
- Wurth Elektronik EV-Kit Thalassa Thalassa Evaluation Kit for Thalassa EV-kit 2.4 GHz 2606039021001











