Infineon Evaluation Kit CCG2 Evaluation Kit for Downstream Facing Port (DFP) and Dual Role Port (DRP) Applications
- RS Stock No.:
- 196-4376
- Mfr. Part No.:
- CY4521
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-4376
- Mfr. Part No.:
- CY4521
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Kit | |
| For Use With | Downstream Facing Port (DFP) and Dual Role Port (DRP) Applications | |
| Featured Device | CCG2 | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Kit | ||
For Use With Downstream Facing Port (DFP) and Dual Role Port (DRP) Applications | ||
Featured Device CCG2 | ||
Kit Name Evaluation Kit | ||
The EZ-PD™ CY4521 CCG2 Evaluation Kit (EVK) is based on the CCG2 product family (CYPD2xxx) of Cypress's USB Type-C controller with Power Delivery. This EVK is primarily intended to be an evaluation vehicle for USB Type-C systems specifically for Downstream Facing Port (DFP) and Dual Role Port (DRP) applications.
32-Bit MCU subsystem: 48-MHz Arm Cortex-M0, 32KB Flash and 4KB SRAM
Type-C Support with integrated transceiver with termination resistors
Wide operating range: 2.7V to 5.5V
System level ESD on CC pins +/- 8kV Contact Discharge and +/-15kV Air Gap Discharge
Low cost & smallest package USB Type-C Power Delivery Dual Role Port controller
Extremely low current consumption
Type-C Support with integrated transceiver with termination resistors
Wide operating range: 2.7V to 5.5V
System level ESD on CC pins +/- 8kV Contact Discharge and +/-15kV Air Gap Discharge
Low cost & smallest package USB Type-C Power Delivery Dual Role Port controller
Extremely low current consumption
Related links
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84EVALTOBO1
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84AITOBO1
- Infineon Evaluation Kit for S6BP203A8F for Automotive Primary Power Block
- Infineon Evaluation Kit for XENSIV™ MEMS microphones MEMS Microphones Evaluation
- Infineon Evaluation Kit for S6BP202A1F for Automotive Primary Power Block
- Infineon Evaluation Kit for KITIM66D130MV01FLEXTOBO1 XENSIV
- Infineon CapSense MBR3 Button Evaluation Kit
- Infineon Shield_PASCO2_Sensor Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Air Quality Devices,
