Infineon Evaluation Kit for KITIM66D130MV01FLEXTOBO1 XENSIV
- RS Stock No.:
- 762-880
- Mfr. Part No.:
- KITIM66D130MV01FLEXTOBO1
- Brand:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$160.28
(exc. GST)
$176.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $160.28 | - |
| 5 - 9 | $157.07 | 2% |
| 10 + | $152.27 | 4% |
*price indicative
- RS Stock No.:
- 762-880
- Mfr. Part No.:
- KITIM66D130MV01FLEXTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Featured Device | KITIM66D130MV01FLEXTOBO1 | |
| For Use With | XENSIV | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Featured Device KITIM66D130MV01FLEXTOBO1 | ||
For Use With XENSIV | ||
Kit Name Evaluation Kit | ||
- COO (Country of Origin):
- CN
The Infineon Evaluation kit is designed for assessing XENSIV™ MEMS microphones, facilitating seamless integration into various prototypes with minimal setup required.
Quick and easy connection to evaluation systems
Compact Flex boards measuring 25 x 4.5 mm for versatile placement
Pre-soldered MEMS microphone for instant use
Configurable select pin configuration for digital microphones
Includes both digital and analog Flex boards
Adapter board supports both ZIF and board-to-board connections
Related links
- Infineon Evaluation Kit for XENSIV™ MEMS microphones MEMS Microphones Evaluation
- Infineon Shield_PASCO2_Sensor Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Air Quality Devices,
- Infineon Evaluation Kit CCG2 Evaluation Kit for Downstream Facing Port (DFP) and Dual Role Port (DRP) Applications
- Infineon Evaluation Kit for S6BP203A8F for Automotive Primary Power Block
- Infineon IOT Sense Expansion Kit Absolute Orientation Sensor Evaluation Kit for Arduino Uno CY8CKIT-062S2-43012
- Infineon Evaluation Kit for S6BP202A1F for Automotive Primary Power Block
- Infineon KIT_CSK_PASCO2 Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Smart Home and Buildings
- Infineon XENSIV Kit CSK BGT60TR13C Sensor Evaluation Kit Development Kit for BGT60TR13C and DPS368 Smart Home and
