Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84AITOBO1
- RS Stock No.:
- 762-863
- Mfr. Part No.:
- KITPSE84AITOBO1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$154.05
(exc. GST)
$169.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $154.05 |
| 5 - 9 | $150.97 |
| 10 + | $146.36 |
*price indicative
- RS Stock No.:
- 762-863
- Mfr. Part No.:
- KITPSE84AITOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex M33, ARM Cortex M55 | |
| Processor Family Name | Cortex | |
| Processor Type | ARM Cortex-M33, ARM Cortex-M55 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Technology ARM Cortex | ||
Device Core ARM Cortex M33, ARM Cortex M55 | ||
Processor Family Name Cortex | ||
Processor Type ARM Cortex-M33, ARM Cortex-M55 | ||
- COO (Country of Origin):
- MY
Infineon Evaluation Kit, ARM Cortex-M33 Processor Type, ARM Cortex-M55 Processor Type - KITPSE84AITOBO1
This evaluation kit provides a platform for embedded development using ARM Cortex processor cores. It is designed to support engineers and developers working with Cortex-class processors in prototyping and algorithm validation. The kit enables exploration of real-time control and Advanced processing tasks within an embedded development workflow.
Features and Benefits:
• Dual-core support enables parallel processing for mixed workloads
• ARM Cortex-M33 core offers secure processing capabilities
• ARM Cortex-M55 core provides enhanced AI-oriented compute
• Supports Cortex-class architecture for standardised development
• Compact evaluation platform simplifies Rapid system integration
• ARM Cortex-M33 core offers secure processing capabilities
• ARM Cortex-M55 core provides enhanced AI-oriented compute
• Supports Cortex-class architecture for standardised development
• Compact evaluation platform simplifies Rapid system integration
Applications
• Used for developing secure MCU firmware and secure boot flows
• Suitable for AI inference experimentation at the edge
• Ideal for embedded development kit workflows in product prototyping
• Can be used for real-time requiring deterministic control
• Used with IoT projects that need Cortex-based processing cores
• Suitable for AI inference experimentation at the edge
• Ideal for embedded development kit workflows in product prototyping
• Can be used for real-time requiring deterministic control
• Used with IoT projects that need Cortex-based processing cores
Which processor cores are included in the kit?
It includes both an ARM Cortex-M33 core and an ARM Cortex-M55 core.
What development purposes does the platform target?
It targets embedded development, real-time application testing and AI inference evaluation.
How does the kit support secure application development?
The M33 core provides features intended for secure MCU deployments and isolation of trusted software.
Can it be used for dual-core performance testing?
Yes, the platform functions as a dual-core evaluation platform for comparative and cooperative workloads.
Which processor family is the hardware based on?
The hardware is based on the Cortex processor family.
Related links
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84EVALTOBO1
- Infineon KIT-XMC13-BOOT-001 ARM Cortex Evaluation Board KITXMC13BOOT001TOBO1
- Infineon KIT-XMC12-BOOT-001 ARM Cortex Evaluation Board KITXMC12BOOT001TOBO1
- Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1
- Infineon KIT-XMC-PLT2GO-XMC4200 ARM Cortex Evaluation Board KITXMCPLT2GOXMC4200TOBO1
- Infineon KIT-XMC1400-ARDUINO ARM Cortex Evaluation Board KITXMC1400ARDUINOTOBO1
- Infineon KIT-XMC48-IOT-AWS-WiFi ARM Cortex Evaluation Board KITXMC48IOTAWSWIFITOBO1
- Infineon Evaluation Kit CCG2 Evaluation Kit for Downstream Facing Port (DFP) and Dual Role Port (DRP) Applications
