Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84EVALTOBO1
- RS Stock No.:
- 762-862
- Mfr. Part No.:
- KITPSE84EVALTOBO1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$606.23
(exc. GST)
$666.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $606.23 |
| 5 + | $569.86 |
*price indicative
- RS Stock No.:
- 762-862
- Mfr. Part No.:
- KITPSE84EVALTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex M33, ARM Cortex M55 | |
| Processor Family Name | Cortex | |
| Processor Type | PSoC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Technology ARM Cortex | ||
Device Core ARM Cortex M33, ARM Cortex M55 | ||
Processor Family Name Cortex | ||
Processor Type PSoC | ||
Infineon Evaluation Kit, ARM Cortex Technology, PSoC Processor Type - KITPSE84EVALTOBO1
This evaluation kit provides a development platform designed for ARM Cortex-based embedded projects. Supplied by Infineon, it supports Cortex-class PSoC devices and is intended to facilitate software and hardware exploration using modern ARM cores. The kit is appropriate for engineers assessing processing options and developing prototypes that leverage ARM Cortex M33 and M55 technologies within the PSoC family.
Features and Benefits:
• Supports ARM Cortex M33 core for secure processing capabilities
• Includes ARM Cortex M55 core for embedded AI workloads
• PSoC architecture enabling flexible peripheral configuration
• Designed for hands-on evaluation of processor family behaviour
• Compatible with Infineon development workflows and toolchains
• Includes ARM Cortex M55 core for embedded AI workloads
• PSoC architecture enabling flexible peripheral configuration
• Designed for hands-on evaluation of processor family behaviour
• Compatible with Infineon development workflows and toolchains
Applications
• Suitable for secure MCU evaluation and firmware validation
• Ideal for embedded AI inference research using M55
• Used for prototyping mixed-signal peripheral integration
• Can be used for comparative performance testing of Cortex cores
• Practical for software porting between Cortex M33 and M55
• Ideal for embedded AI inference research using M55
• Used for prototyping mixed-signal peripheral integration
• Can be used for comparative performance testing of Cortex cores
• Practical for software porting between Cortex M33 and M55
Which processor cores are available on the kit?
It contains ARM Cortex M33 and ARM Cortex M55 cores to allow exploration of both secure-control and AI-oriented processing within the same PSoC family.
What technology family does the hardware belong to?
The hardware is part of the PSoC device family, combining programmable system-on-chip features with ARM Cortex processing elements.
What is the primary purpose of the board?
It is intended for evaluation and development, enabling engineers to test firmware, peripheral configuration and performance across Cortex M33 and M55 implementations.
Related links
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84AITOBO1
- Infineon KIT-XMC13-BOOT-001 ARM Cortex Evaluation Board KITXMC13BOOT001TOBO1
- Infineon KIT-XMC12-BOOT-001 ARM Cortex Evaluation Board KITXMC12BOOT001TOBO1
- Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1
- Infineon KIT-XMC-PLT2GO-XMC4200 ARM Cortex Evaluation Board KITXMCPLT2GOXMC4200TOBO1
- Infineon KIT-XMC1400-ARDUINO ARM Cortex Evaluation Board KITXMC1400ARDUINOTOBO1
- Infineon KIT-XMC48-IOT-AWS-WiFi ARM Cortex Evaluation Board KITXMC48IOTAWSWIFITOBO1
- Infineon Evaluation Kit CCG2 Evaluation Kit for Downstream Facing Port (DFP) and Dual Role Port (DRP) Applications
