FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-5V-AJ

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

$33.43

(exc. GST)

$36.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 4$33.43
5 +$30.08

*price indicative

RS Stock No.:
150-1568
Mfr. Part No.:
TTL-234X-5V-AJ
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Kit Classification

USB Cable

Product Type

Communication & Wireless Development Tool

For Use With

VDRIVE2 or VMUSIC2 Module

Kit Name

USB-UART Bridge Cable

Interface Type

UART, USB

Standards/Approvals

RoHS

TTL-234X Converter Cable provides a USB to TTL Serial Interface with various end connectors.

On board FT234XD provides single chip USB to asynchronous serial data transfer interface.

Entire USB protocol handled by the electronics in the cable USB.

Connect directly to a microcontroller UART or I/O pins.

UART Interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.

The TTL-234X-5V-AJ and TTL-234X-3V3-AJ cables are both terminated by a standard 3.5mm Audio Jack (AJ) connector. The difference between the two cables is that the TTL-234X-5V-AJ operates at +5V levels and the TTL-234X-3V3-AJ operates at +3.3V levels. On these cables the VCC power is not transferred.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy