MEAN WELL Switching Power Supply, LRS-350-48RS, 48V dc, 7.3A, 350W, 1 Output, 180 → 264V ac Input Voltage
- RS Stock No.:
- 106-5871
- Mfr. Part No.:
- LRS-350-48RS
- Brand:
- MEAN WELL
Available for back order.
Added
Price (ex. GST) Each
$60.51
(exc. GST)
$66.56
(inc. GST)
Units | Per unit |
1 - 4 | $60.51 |
5 - 9 | $58.70 |
10 - 24 | $56.94 |
25 - 49 | $55.24 |
50 + | $53.58 |
- RS Stock No.:
- 106-5871
- Mfr. Part No.:
- LRS-350-48RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mean Well LRS Switch Mode Power Supply, 350 W Output
The LRS-350 series of single-output 350 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-350 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 7.3A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 215mm |
Width | 115mm |
Depth | 30mm |
Efficiency | 89% |
Weight | 760g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Related links
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- MEAN WELL Switching Power Supply 24V dc 350W 180 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 350W 120 → 370 V dc, 85 → 265 V
- XP Power Switching Power Supply 48V dc 350W 85 → 264V ac Input Voltage