FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-3V3
- RS Stock No.:
- 150-1563
- Distrelec Article No.:
- 303-96-569
- Mfr. Part No.:
- TTL-234X-3V3
- Brand:
- FTDI Chip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$31.79
(exc. GST)
$34.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 November 2026
- Plus 100 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $31.79 |
| 5 + | $30.73 |
*price indicative
- RS Stock No.:
- 150-1563
- Distrelec Article No.:
- 303-96-569
- Mfr. Part No.:
- TTL-234X-3V3
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | USB Cable | |
| For Use With | VDRIVE2 or VMUSIC2 Module | |
| Kit Name | USB-UART Bridge Cable | |
| Interface Type | UART, USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification USB Cable | ||
For Use With VDRIVE2 or VMUSIC2 Module | ||
Kit Name USB-UART Bridge Cable | ||
Interface Type UART, USB | ||
Standards/Approvals RoHS | ||
TTL-234X Converter Cable provides a USB to TTL Serial Interface with various end connectors.
On board FT234XD provides single chip USB to asynchronous serial data transfer interface.
Entire USB protocol handled by the electronics in the cable USB.
Connect directly to a microcontroller UART or I/O pins.
UART Interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.
The TTL-234X-5V-WE and TTL-234X-3V3-WE cables are both un-terminated, they are bare and tinned wires. The difference between the two cables is that the TTL-234X-5V-WE operates at +5V levels (signals and power supply) and the TTL-234X-3V3-WE operates at +3.3V levels (signals only, VCC=+5V).
Related links
- FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module
- FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-3V3-WE
- FTDI Chip USB-UART Bridge Cable USB Cable for FTDI VDRIVE2 or VMUSIC2 Module TTL-234X-5V-WE
- FTDI Chip USB-UART Bridge Cable USB Cable for FTDI VDRIVE2 or VMUSIC2 Module
- FTDI Chip USB-UART Bridge Cable USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-5V-AJ
- FTDI Chip USB-UART Bridge Cable FT234XD USB Cable for VDRIVE2 or VMUSIC2 Module
- FTDI Chip USB-UART Bridge Cable FT234XD USB Cable for VDRIVE2 or VMUSIC2 Module TTL-234X-5V
- FTDI Chip USB-UART Bridge Module FT231X Development Kit
