MikroElektronika Click Board PAC1711 Click Board for Embedded Computing 3.4 MHz MIKROE-6801
- RS Stock No.:
- 763-770
- Mfr. Part No.:
- MIKROE-6801
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$24.46
(exc. GST)
$26.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.46 | - |
| 10 - 24 | $23.96 | $5.00 |
| 25 + | $23.23 | $30.75 |
*price indicative
- RS Stock No.:
- 763-770
- Mfr. Part No.:
- MIKROE-6801
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Click Board | |
| Product Type | Click Board | |
| Technology | ADC, Current Sensing, I2C compatible, Power Management, Sensor | |
| For Use With | Embedded Computing | |
| Featured Device | PAC1711 | |
| Kit Name | Click Board | |
| Maximum Frequency | 3.4MHz | |
| Interface Type | I2C | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Click Board | ||
Product Type Click Board | ||
Technology ADC, Current Sensing, I2C compatible, Power Management, Sensor | ||
For Use With Embedded Computing | ||
Featured Device PAC1711 | ||
Kit Name Click Board | ||
Maximum Frequency 3.4MHz | ||
Interface Type I2C | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click board is a Compact add-on designed for precise real-time monitoring of DC voltage, current, and power consumption in diverse embedded and industrial applications.
Accurate measurements of voltage up to 42V and current up to 13.5A
Integrated 12-bit ADC for high-resolution data acquisition
Supports real-time power calculations and long-term energy accumulation
Related links
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
- MikroElektronika Click Board SL871L GPS Click Board for Asset Tracking 1606 MHz MIKROE-6775
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LR 14 Click RAK3172 LoRa MikroBus Click Board for IoT 868 MHz MIKROE-6303
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
