MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- RS Stock No.:
- 733-882
- Mfr. Part No.:
- MIKROE-6803
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$185.00
(exc. GST)
$203.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $185.00 |
| 5 + | $173.90 |
*price indicative
- RS Stock No.:
- 733-882
- Mfr. Part No.:
- MIKROE-6803
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | LTE-M | |
| Kit Classification | Click Board | |
| Product Type | Click Board | |
| Technology | 2G | |
| For Use With | MikroBUS | |
| Kit Name | LTE IoT Click | |
| Maximum Frequency | 1900MHz | |
| Interface Type | UART | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology LTE-M | ||
Kit Classification Click Board | ||
Product Type Click Board | ||
Technology 2G | ||
For Use With MikroBUS | ||
Kit Name LTE IoT Click | ||
Maximum Frequency 1900MHz | ||
Interface Type UART | ||
- COO (Country of Origin):
- RS
The MikroElektronika Cellular Connectivity Board delivers low-power long-range communication for industrial IoT deployments. Utilising the Semtech HL7812 module, it ensures reliable data transmission via LTE-M and NB-IoT with 2G fallback for mission-critical remote monitoring and asset tracking.
Integrated GNSS with GPS and GLONASS
Ultra low power consumption for battery devices
Manual or dynamic system selection across technologies
UART communication with hardware flow control
Related links
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6380
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6389
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
- MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for MikroBus 2570 MHz MIKROE-6560
- MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- MikroElektronika LTE IoT 2 Click BG96 ISM Sub GHz UWB NB-IoT LoRa WiFi
