MikroElektronika Click Board TCM 615 ASK, Radio Add On Board, Click Board for mikroBUS 868.3 MHz MIKROE-6796
- RS Stock No.:
- 778-623
- Mfr. Part No.:
- MIKROE-6796
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$96.29
(exc. GST)
$105.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.29 |
*price indicative
- RS Stock No.:
- 778-623
- Mfr. Part No.:
- MIKROE-6796
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board, Click Board | |
| RF Technology | ASK, Radio | |
| Product Type | Click Board | |
| Technology | ASK, Sub-1GHz Technology | |
| For Use With | mikroBUS | |
| Featured Device | TCM 615 | |
| Kit Name | Click Board | |
| Maximum Frequency | 868.3MHz | |
| Interface Type | UART | |
| Standards/Approvals | ISO9001: 2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board, Click Board | ||
RF Technology ASK, Radio | ||
Product Type Click Board | ||
Technology ASK, Sub-1GHz Technology | ||
For Use With mikroBUS | ||
Featured Device TCM 615 | ||
Kit Name Click Board | ||
Maximum Frequency 868.3MHz | ||
Interface Type UART | ||
Standards/Approvals ISO9001: 2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika click board is a Compact add-on that enables bidirectional radio communication for EnOcean-based devices, utilising the TCM 615 radio transceiver to facilitate seamless data exchange.
Supports EnOcean Radio Protocol version 1 (ERP1) for reliable communication
Operates in the 868.3MHz ASK band with a data rate of 125kbps
Achieves a receiver sensitivity of -95dBm for effective signal capture
Related links
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
- MikroElektronika Click Board PIR Sensor Add On Board for IRS-D200ST00R1 MikroBUS
- MikroElektronika Click Board Optical Sensor, Ultraviolet Sensor Add On Board for LTR-390UV-01 MikroBUS
- MikroElektronika Click Board Hall Effect Sensor Add On Board for MCS1826-05 MikroBUS
- MikroElektronika Click Board Gesture Sensor, Proximity Add On Board for APDS-9500 MikroBUS
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
