Arduino, MKR GPS Shield

Bulk discount available

Subtotal (1 unit)*

$76.19

(exc. GST)

$83.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$76.19
10 - 24$74.08
25 +$72.07

*price indicative

RS Stock No.:
189-4522
Distrelec Article No.:
301-41-904
Mfr. Part No.:
ASX00017
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

MKR GPS Shield

Kit Classification

Shield

Processor Part Number

ASX00017

COO (Country of Origin):
IT
The MKR GPS Shield is based on the u-blox SAM-M8Q GNSS (Global Navigation Satellite System) module.
This module is designed to operate with different positioning services concurrently. It receives and processes the signals from GPS, GLONASS and Galileo. It interfaces with Arduino boards either through a serial interface, when used with headers and put on top of a MKR board, or through an I2C interface and a dedicated ESLOV cable supplied as bundle.
Our Arduino_MKRGPS library handles the two different interfaces and offer a consistent set of APIs designed for a full usage of the GPS acquired information

Related links