L-Com, CPF Series, Female Crimp D-Sub Connector Contact, Copper Socket 24 AWG
- RS Stock No.:
- 671-917
- Mfr. Part No.:
- CPF10
- Brand:
- L-Com
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.86
(exc. GST)
$17.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $15.86 | $1.586 | - |
| 5 + | $14.52 | $1.452 | 8% |
*price indicative
- RS Stock No.:
- 671-917
- Mfr. Part No.:
- CPF10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Plating | Copper | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 3.5mm² | |
| Series | CPF | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Plating Copper | ||
Contact Type Socket | ||
Minimum Wire Size mm² 3.5mm² | ||
Series CPF | ||
Termination Type Crimp | ||
Standards/Approvals RoHS Compliant | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CN
The L-Com 24 to 28 AWG Sockets 10 Pack Female designed for crimp termination in commercial D-Sub connectors. The sockets are gold flash plated to enhance conductivity and corrosion resistance. Each contact is precision-machined to ensure compatibility with standard D-Sub connector housings and reliable signal transmission.
Compatible with wire sizes 24 to 28 AWG
Gold flash plated contacts
Industry standard female crimp sockets 10 pack
Related links
- L-Com Male Crimp D-Sub Connector Contact, Copper Socket 10 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- CONEC Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG
- Hirose Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- Hirose Female Crimp D-Sub Connector Contact Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
