TE Connectivity Evaluation Board 5G Evaluation Board for L000938-01 7125 MHz L000938-80
- RS Stock No.:
- 756-178
- Mfr. Part No.:
- L000938-80
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $28.60
View bulk pricing optionsSubtotal (1 unit)*
$95.32
(exc. GST)
$104.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.32 | - |
| 5 + | $89.60 | $28.60 |
*price indicative
- RS Stock No.:
- 756-178
- Mfr. Part No.:
- L000938-80
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Technology | 5G | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | L000938-01 | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 7125MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Technology 5G | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Technology Evaluation Board | ||
For Use With L000938-01 | ||
Kit Name Evaluation Board | ||
Maximum Frequency 7125MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity SMD antenna is designed for seamless multi-band connectivity in Compact applications, offering reliable performance across 3G, 4G, and 5G networks.
Offers a smaller antenna clearance area compared to PCB/chip antennas
Delivers omnidirectional coverage with wide band support
Includes an evaluation board for testing purposes
Compliant with RoHS 2.0 and REACH regulations
Efficient power handling of up to 5 Watts
Related links
- TE Connectivity Evaluation Board Evaluation Board for Chip Antenna 928 MHz L000968-80
- TE Connectivity Evaluation Board LoRaWAN Evaluation Board for Chip Antenna 870 MHz L000969-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 870 MHz L000970-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 928 MHz L000971-80
- Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510492 Arduino
- Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510192 Arduino
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
