Meticomm Wi-Fi Development Kit MQM744 Bluetooth Low Energy, IEEE 802.15.4 Development Kit for MQM744 Wi-Fi 6 325 MHz
- RS Stock No.:
- 734-611
- Mfr. Part No.:
- MQM744-0-50-0B-DVK
- Brand:
- Meticomm
Subtotal (1 unit)*
$84.62
(exc. GST)
$93.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.62 |
*price indicative
- RS Stock No.:
- 734-611
- Mfr. Part No.:
- MQM744-0-50-0B-DVK
- Brand:
- Meticomm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Meticomm | |
| RF Technology | Bluetooth Low Energy, IEEE 802.15.4 | |
| Product Type | Development Kit | |
| Kit Classification | Development Kit | |
| Technology | Bluetooth, IEEE 802.15.4 | |
| For Use With | MQM744 Wi-Fi 6 | |
| Featured Device | MQM744 | |
| Kit Name | Wi-Fi Development Kit | |
| Maximum Frequency | 325MHz | |
| Interface Type | JTAG, UART, USB Type C | |
| Standards/Approvals | Bluetooth 5.3; IEEE 802.11b/g/n/ax; IEEE 802.15.4 | |
| Select all | ||
|---|---|---|
Brand Meticomm | ||
RF Technology Bluetooth Low Energy, IEEE 802.15.4 | ||
Product Type Development Kit | ||
Kit Classification Development Kit | ||
Technology Bluetooth, IEEE 802.15.4 | ||
For Use With MQM744 Wi-Fi 6 | ||
Featured Device MQM744 | ||
Kit Name Wi-Fi Development Kit | ||
Maximum Frequency 325MHz | ||
Interface Type JTAG, UART, USB Type C | ||
Standards/Approvals Bluetooth 5.3; IEEE 802.11b/g/n/ax; IEEE 802.15.4 | ||
- COO (Country of Origin):
- CN
The Meticomm Development Kit is purposely designed for application software developers with a developer-first mindset. It exposes all QCC744 GPIO pins via the MQM744 module through dual 2.54 mm 0.1 inch headers for flexible expansion.
Supports easy integration of sensors and accessories
Ensures 25.4 mm width for breadboard compatibility
Facilitates Rapid prototyping and development
Related links
- Meticomm MQM748 QCC748 WiFi Development Kit for Application Software Developer 325 MHz MQM748-0-50-0B-DVK
- Meticomm MQM711 QCC711 Bluetooth Low Energy Development Kit for Application Software Developer 32 MHz MQM711-0-50-0B-DVK
- DFRobot FireBeetle ESP8266 IOT Microcontroller (Supports Wi-Fi) Development Kit Development Board DFR0489
- Ezurio 453-00225C 1.7 V WiFi & Bluetooth Module IEEE 802.15.4, Bluetooth LE 5.4
- Ezurio 453-00223C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00226C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00396-K1 4.8V Development Kit WiFi
- Ezurio 453-00400-K1 4.8V Development Kit WiFi
