Meticomm MQM711 QCC711 Bluetooth Low Energy Development Kit for Application Software Developer 32 MHz MQM711-0-50-0B-DVK
- RS Stock No.:
- 475-515
- Mfr. Part No.:
- MQM711-0-50-0B-DVK
- Brand:
- Meticomm
Subtotal (1 unit)*
$37.98
(exc. GST)
$41.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 287 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.98 |
*price indicative
- RS Stock No.:
- 475-515
- Mfr. Part No.:
- MQM711-0-50-0B-DVK
- Brand:
- Meticomm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Meticomm | |
| RF Technology | Bluetooth Low Energy | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| Technology | Bluetooth Module | |
| For Use With | Application Software Developer | |
| Featured Device | QCC711 | |
| Kit Name | MQM711 | |
| Maximum Frequency | 32MHz | |
| Interface Type | JTAG, UART, USB Type C | |
| Standards/Approvals | Bluetooth 5.4 | |
| Select all | ||
|---|---|---|
Brand Meticomm | ||
RF Technology Bluetooth Low Energy | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
Technology Bluetooth Module | ||
For Use With Application Software Developer | ||
Featured Device QCC711 | ||
Kit Name MQM711 | ||
Maximum Frequency 32MHz | ||
Interface Type JTAG, UART, USB Type C | ||
Standards/Approvals Bluetooth 5.4 | ||
- COO (Country of Origin):
- CN
The Meticomm Module Development Kit (DevKit) is purposely designed for application software developers with developer first mindset. The DevKit exposes all QCC711 GPIO pins via MQM711 module to dual 2.54mm (0.1inch) headers to allow flexible expansion. Developers can easily add sensors and other accessories through these dual headers.
Dual header design
Compatible with widely used breadboards
Facilitates easy plug-in
Ideal for prototyping and development
- RS Stock No. 1682982
- Mfr. Part No. MIKROE-2219
Each
$44.46
- RS Stock No. 0814993
- Mfr. Part No. MIKROE-6909
Each
$185.00
- RS Stock No. 2499759
- Mfr. Part No. EVB-KSZ9563
Each
$317.17
- RS Stock No. 8315997
- Mfr. Part No. X-NUCLEO-NFC01A1
Each
$15.36
Related links
- Meticomm MQM748 QCC748 WiFi Development Kit for Application Software Developer 325 MHz MQM748-0-50-0B-DVK
- Meticomm Wi-Fi Development Kit MQM744 Bluetooth Low Energy, IEEE 802.15.4 Development Kit for MQM744 Wi-Fi 6 325 MHz
- Nordic Semiconductor nRF9160 DK Development kit nRF9160 LTE-M GPS, Bluetooth Low Energy Development Kit for
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- Microchip BM71 Xplained PRO BM71 Bluetooth Low Energy Bluetooth for BM71 Bluetooth Low Energy (BLE) Module 2.4 GHz
- MikroElektronika RN4678 Click RN4678 Bluetooth Low Energy, Bluetooth Classic Development Kit 2.48 GHz MIKROE-2545
- Digilent Pmod BLE Bluetooth Low Energy RN4870 Bluetooth Development Kit for Secure Communications, Health/Medical
- Jorjin Bluetooth Low Energy Wireless MCU Module WB2072-00 Bluetooth Module for WB2072E00 2.4 GHz












