Microchip MCU Development Kit PIC32-BZ6 Bluetooth, IEEE 802.15.4 Development for PIC32-BZ6 Family of Wireless MCUs 128
- RS Stock No.:
- 736-262
- Mfr. Part No.:
- EV31U42A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$169.91
(exc. GST)
$186.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.91 |
*price indicative
- RS Stock No.:
- 736-262
- Mfr. Part No.:
- EV31U42A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Technology | Bluetooth, IEEE 802.15.4 | |
| Kit Classification | Development | |
| Product Type | Board | |
| Technology | Bluetooth | |
| For Use With | PIC32-BZ6 Family of Wireless MCUs | |
| Featured Device | PIC32-BZ6 | |
| Kit Name | MCU Development Kit | |
| Maximum Frequency | 128MHz | |
| Interface Type | SPI | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Technology Bluetooth, IEEE 802.15.4 | ||
Kit Classification Development | ||
Product Type Board | ||
Technology Bluetooth | ||
For Use With PIC32-BZ6 Family of Wireless MCUs | ||
Featured Device PIC32-BZ6 | ||
Kit Name MCU Development Kit | ||
Maximum Frequency 128MHz | ||
Interface Type SPI | ||
Standards/Approvals UKCA | ||
The Microchip System-in-Package integrates a high-performance microprocessor with embedded memory, offering an efficient solution for complex embedded applications.
Runs CPU up to 800 MHz with ARM926EJ-S architecture
Supports up to 2-Gbit DDR SDRAM, reducing PCB complexity
Includes a power management controller for optimised energy use
Features Advanced interrupt controller and integrated debug unit
- RS Stock No. 0644336
- Mfr. Part No. EV65D15A
Each
$35.71
- RS Stock No. 1961487
- Mfr. Part No. P-NUCLEO-LRWAN3
Each
$455.24
- RS Stock No. 2565882
- Mfr. Part No. PB0003610
Each
$114.51
- RS Stock No. 2576808
- Mfr. Part No. TS2183-A
Each
$14.94










