Ezurio 453-00400-K1 4.8V Development Kit, Bluetooth 5.4, WiFi
- RS Stock No.:
- 718-526
- Mfr. Part No.:
- 453-00400-K1
- Brand:
- Ezurio
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$397.21
(exc. GST)
$436.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $397.21 | - |
| 5 + | $389.26 | 2% |
*price indicative
- RS Stock No.:
- 718-526
- Mfr. Part No.:
- 453-00400-K1
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Development Kit | |
| Supported Security Standards | IEEE 802.11 | |
| Data Rate | 143Mbps | |
| Frequency | 7GHz | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 4.8V | |
| Supported Protocols | Bluetooth 5.4, WiFi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 453 | |
| Standards/Approvals | IEEE | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Development Kit | ||
Supported Security Standards IEEE 802.11 | ||
Data Rate 143Mbps | ||
Frequency 7GHz | ||
Interface Type SPI | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 4.8V | ||
Supported Protocols Bluetooth 5.4, WiFi | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 453 | ||
Standards/Approvals IEEE | ||
- COO (Country of Origin):
- TW
The Ezurio Development Kit designed for IoT applications requiring Wi-Fi 6 and Bluetooth Low Energy connectivity. It integrates an MCU, radio, PMU, Flash, and PSRAM into a small 11x7mm package, enabling stand-alone operation or host offloading.
Integrated Arm Cortex CM33 MCU running at 192 MHz
On chip memory 2048 KB ROM and 768 KB RAM
Embedded external memory
- RS Stock No. 2100941P
- Mfr. Part No. ST60-2230C-UU
Each (Supplied in a Tray)
$111.71
- RS Stock No. 1359766
- Mfr. Part No. ESP-WROOM-02
Each (On a Tape of 100)
$6.967
- RS Stock No. 2100936P
- Mfr. Part No. ST60-2230C-PU
Each (Supplied in a Tray)
$119.13
- RS Stock No. 2100932P
- Mfr. Part No. ST60-2230C
Each (Supplied in a Tray)
$112.81
Related links
- Ezurio 453-00396-K1 4.8V Development Kit WiFi
- Ezurio 453-00397C 4.8V WiFi Module WiFi
- Ezurio 453-00396C 4.8V WiFi Module WiFi
- Ezurio 453-00400C 4.8V WiFi Module WiFi
- Ezurio 453-00401C 4.8V WiFi Module WiFi
- Ezurio 453-00224C 1.7 V WiFi & Bluetooth Module Bluetooth 5.4 LE, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00223C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00226C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps












