STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- RS Stock No.:
- 244-0962
- Mfr. Part No.:
- STEVAL-IDB011V2
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0962
- Mfr. Part No.:
- STEVAL-IDB011V2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| RF Technology | Bluetooth | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Board | |
| Technology | Bluetooth LE 5.2 Wireless SoC BlueNRG-LP | |
| For Use With | STSW-BNRGLPDK | |
| Featured Device | STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board | |
| Kit Name | Bluetooth Development Tools | |
| Maximum Frequency | 64MHz | |
| Interface Type | Bluetooth | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
RF Technology Bluetooth | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Board | ||
Technology Bluetooth LE 5.2 Wireless SoC BlueNRG-LP | ||
For Use With STSW-BNRGLPDK | ||
Featured Device STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board | ||
Kit Name Bluetooth Development Tools | ||
Maximum Frequency 64MHz | ||
Interface Type Bluetooth | ||
Standards/Approvals RoHS | ||
The STMicroelectronics's evaluation platform is designed to help you to develop and test Bluetooth low energy applications using the BlueNRG-LP low-power system on-chip in combination with inertial and environmental MEMS sensors, a digital MEMS microphone, various interface buttons, and LEDs. The BlueNRG-LP features a 64 MHz, 32-bit Arm Cortex-M0+core, a 256 KB programmable flash memory, a 64 KB SRAM, an MPU, and an extensive peripheral set. It is compliant with the Bluetooth LE specification and supports master, slave, and simultaneous master-and-slave roles. It features data length extension, 2 Mbps, long range, extended advertising and scanning, as well as periodic advertising, periodic advertising sync transfer, LE L2CAP connection-oriented channel, and LE power control and path loss monitoring. Serial communication with a PC and three power options USB only, battery only, external power supply allow complex application development and testing flexibility.
Very low power consumption
SMA connector for antenna or measuring equipment
Arduino R3 connectors
Three user LEDs and two user buttons
Up to +8 dBm programmable output power
Related links
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
- Infineon Bluetooth Low Energy Pioneer Kit PSoC Evaluation Board CY8CKIT-042-BLE-A
- Digilent Pmod BLE Bluetooth Low Energy RN4870 Bluetooth Development Kit for Secure Communications, Health/Medical
- STMicroelectronics Bluetooth Low Energy and 802.15.4 Nucleo Pack Based On STM32WB Series Microcontrollers Development
- Microchip RNBD350 Add-on Board RNBD350PE Bluetooth Add On Board for Bluetooth Low Energy RF Module EV65D15A
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika Click Board RAK4630 Bluetooth Low Energy LoRaWAN Click Board for Smart Building Automation 868
- MikroElektronika MDBT42Q Click MDBT42Q-AT2 Click Board for Bluetooth Low Energy connectivity for short-range wireless
