MikroElektronika Printer Click Evaluation Board Evaluation Board for Thermal Printer Heads MIKROE-6460
- RS Stock No.:
- 394-110
- Mfr. Part No.:
- MIKROE-6460
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 394-110
- Mfr. Part No.:
- MIKROE-6460
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | Thermal Printer Heads | |
| Featured Device | Evaluation Board | |
| Kit Name | Printer Click | |
| Standards/Approvals | ISO 14001, ISO 27001, Iso 18001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Evaluation Board | ||
For Use With Thermal Printer Heads | ||
Featured Device Evaluation Board | ||
Kit Name Printer Click | ||
Standards/Approvals ISO 14001, ISO 27001, Iso 18001, ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board is designed for high-performance control of thermal printer heads, featuring the NL022 thermal printer head controller from Norden Logic. Optimized for managing thermal print heads with various voltage ratings and configurations, it ensures seamless compatibility with 24-pin MOLEX connectors and diverse flat cable widths, making it ideal for precision thermal printing applications.
ARM-based architecture with vast RAM and Flash memory
Real-time head temperature monitoring
Related links
- MikroElektronika MIKROE-6460 Printer Click Thermal Sensor Evaluation Board for Thermal Printer Heads for NL022(Thermal
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
- MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika MIKROE-6788 Flash 14 Click Evaluation Board Evaluation Board for Industrial for ClickID
- MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
- MikroElektronika MIKROE-6685 BT Audio 4 Click Evaluation Board Evaluation Board for Classic and LE Audio Modes for Add
