MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433

Subtotal (1 unit)*

$102.66

(exc. GST)

$112.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.66

*price indicative

RS Stock No.:
394-118
Mfr. Part No.:
MIKROE-6433
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Technology

Evaluation Board

For Use With

Long Range BLE

Featured Device

Evaluation Board

Kit Name

BL653 Click

Maximum Frequency

2.48GHz

Standards/Approvals

ISO 14001, Iso 18001, ISO 9001, ISO 27001

COO (Country of Origin):
RS
The MikroElektronika Add On Board is designed for long-range Bluetooth Low Energy (LE) connectivity in next-generation industrial IoT applications. It features the BL653 module from Ezurio, powered by Nordic’s nRF52833 silicon, integrating a powerful Cortex-M4F microcontroller with 512kB flash memory and 128kB RAM. This board ensures robust wireless performance, making it ideal for industrial automation, asset tracking, and other IoT applications requiring reliable, energy-efficient Bluetooth communication.

Supports bluetooth

NFC capabilities

Establishes communication between the BL653 module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy