MikroElektronika MIKROE-6788 Flash 14 Click Evaluation Board Evaluation Board for Industrial for ClickID

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$81.98

(exc. GST)

$90.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$81.98
10 - 24$80.34
25 +$77.83

*price indicative

RS Stock No.:
763-759
Mfr. Part No.:
MIKROE-6788
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Analogue Function

Evaluation Board

Product Type

Click Board

Kit Classification

Evaluation Board

For Use With

Industrial

Featured Device

ClickID

Kit Name

Flash 14 Click

Interface Type

SPI/QSPI

Standards/Approvals

OHSAS 18001: 2008

COO (Country of Origin):
RS
The MikroElektronika add-on board provides reliable non-volatile data storage for embedded systems, featuring Advanced Serial NOR Flash memory technology designed for applications requiring efficient code shadowing, firmware storage, and data logging.

256Mbit Serial NOR Flash memory with fast read speeds and low power consumption

Supports Single, Dual, Quad SPI and QPI operation modes for flexible communication

Includes hardware and software write protection mechanisms for data security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy