MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
- RS Stock No.:
- 730-373
- Mfr. Part No.:
- MIKROE-6645
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.54
(exc. GST)
$75.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $68.54 |
| 5 + | $64.46 |
*price indicative
- RS Stock No.:
- 730-373
- Mfr. Part No.:
- MIKROE-6645
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Analogue Function | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Control Application | |
| Featured Device | Add On Board | |
| Kit Name | Slider Click | |
| Interface Type | I2C | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Analogue Function Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Control Application | ||
Featured Device Add On Board | ||
Kit Name Slider Click | ||
Interface Type I2C | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Cap Slider 3 Click is a Compact add on board designed to deliver a reliable capacitive sliding Interface for touch based control applications. It enables smooth gesture based input for embedded systems while maintaining stable sensing performance.
On chip automatic tuning for stable sensing performance
Advanced noise filtering for reliable touch detection
Differential measurement using reference channels
Debounce and hysteresis functionality for accurate response
Related links
- MikroElektronika MIKROE-6685 BT Audio 4 Click Evaluation Board Evaluation Board for Classic and LE Audio Modes for Add
- MikroElektronika MIKROE-6788 Flash 14 Click Evaluation Board Evaluation Board for Industrial for ClickID
- MikroElektronika Printer Click Evaluation Board Evaluation Board for Thermal Printer Heads MIKROE-6460
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
- MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika Ambient 4 Click Evaluation Board
