MikroElektronika MIKROE-6460 Printer Click Thermal Sensor Evaluation Board for Thermal Printer Heads for NL022(Thermal
- RS Stock No.:
- 391-610
- Mfr. Part No.:
- MIKROE-6460
- Brand:
- MikroElektronika
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$131.14
(exc. GST)
$144.25
(inc. GST)
- RS Stock No.:
- 391-610
- Mfr. Part No.:
- MIKROE-6460
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Analogue Function | Thermal Sensor | |
| Kit Classification | Evaluation Board | |
| For Use With | Thermal Printer Heads | |
| Featured Device | NL022(Thermal Printer Head Controller) | |
| Kit Name | Printer Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Analogue Function Thermal Sensor | ||
Kit Classification Evaluation Board | ||
For Use With Thermal Printer Heads | ||
Featured Device NL022(Thermal Printer Head Controller) | ||
Kit Name Printer Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Printer Click is a compact add-on board designed for high performance control of thermal printer heads. It features the NL022, a thermal printer head controller from Norden Logic, optimized for managing thermal print heads with various voltage ratings and configurations. It supports compatibility with 24-pin MOLEX connectors and accommodates diverse flat cable widths.
Supported printer heads with various voltage ratings and diverse flat cable widths
24 pin MOLEX connector
Related links
- MikroElektronika Printer Click Evaluation Board Evaluation Board for Thermal Printer Heads MIKROE-6460
- MikroElektronika Color 8 Click Colour Sensor Evaluation Board
- MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
- MikroElektronika MIKROE-6788 Flash 14 Click Evaluation Board Evaluation Board for Industrial for ClickID
- MikroElektronika MIKROE-6722 ADAC Click Evaluation Board for Channels
- MikroElektronika MIKROE-6685 BT Audio 4 Click Evaluation Board Evaluation Board for Classic and LE Audio Modes for Add
- MikroElektronika MIKROE-2676 LED Driver Click LED Evaluation Kit for UVLO
- MikroElektronika MIKROE-6416 ADC 26 Click 12 Bit ADC Evaluation Board for Analog To Digital Signal Conversion for

