Wurth Elektronik 400 μH 3.6 A Common Mode Choke 0.02 Ω 250V ac
- RS Stock No.:
- 904-0397
- Distrelec Article No.:
- 301-88-752
- Mfr. Part No.:
- 74461240004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.25
(exc. GST)
$4.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 277 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.25 |
| 5 - 99 | $4.14 |
| 100 - 199 | $4.03 |
| 200 - 1199 | $3.92 |
| 1200 + | $3.83 |
*price indicative
- RS Stock No.:
- 904-0397
- Distrelec Article No.:
- 301-88-752
- Mfr. Part No.:
- 74461240004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 400μH | |
| Product Type | Common Mode Choke | |
| Series | WE-LF | |
| Maximum DC Current | 3.6A | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±30 % | |
| Maximum DC Resistance | 0.02Ω | |
| Length | 18.5mm | |
| Height | 20.5mm | |
| Standards/Approvals | ENEC, REACH, RoHS, VDE | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 400μH | ||
Product Type Common Mode Choke | ||
Series WE-LF | ||
Maximum DC Current 3.6A | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±30 % | ||
Maximum DC Resistance 0.02Ω | ||
Length 18.5mm | ||
Height 20.5mm | ||
Standards/Approvals ENEC, REACH, RoHS, VDE | ||
Depth 13.5mm | ||
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Wurth Leaded Inductors (Chokes)
Approvals
UL
Related links
- Wurth Elektronik 400 μH 3.6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 10 μH 5 A Common Mode Choke 0.02 Ω
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Murata 3 A Common Mode Choke 0.02 Ω 50V
- Wurth Elektronik Common Mode Choke
- Wurth Elektronik 100 mH Common Mode Choke
- Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
