Wurth Elektronik 10 μH 5 A Common Mode Choke 0.02 Ω
- RS Stock No.:
- 296-339
- Distrelec Article No.:
- 304-30-048
- Mfr. Part No.:
- 7447054
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$21.30
(exc. GST)
$23.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $4.26 | $21.30 |
| 50 - 95 | $4.044 | $20.22 |
| 100 - 495 | $3.742 | $18.71 |
| 500 - 995 | $3.448 | $17.24 |
| 1000 + | $3.322 | $16.61 |
*price indicative
- RS Stock No.:
- 296-339
- Distrelec Article No.:
- 304-30-048
- Mfr. Part No.:
- 7447054
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | WE-FI | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Mount Type | Lead Wire | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Depth | 7.8mm | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Maximum DC Resistance | 0.02Ω | |
| Standards/Approvals | IEC 61249-2-21, REACH or declared EC1907, 2006, 863, DIN EN 61760-2, DIN ISO 2768, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011 | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series WE-FI | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Mount Type Lead Wire | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Depth 7.8mm | ||
Height 10.5mm | ||
Length 10.5mm | ||
Maximum DC Resistance 0.02Ω | ||
Standards/Approvals IEC 61249-2-21, REACH or declared EC1907, 2006, 863, DIN EN 61760-2, DIN ISO 2768, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011 | ||
Termination Style Solder | ||
- COO (Country of Origin):
- VN
The Wurth Elektronik Leaded Toroidal Line Choke supports current loading up to 9 A with iron powder cores that have low losses. It features a low magnetically leakage field and operates within a temperature range of –25°C to +125°C. Custom designs are available on request.
Application in voltage transformers and power supplies
For interference frequencies up to 10 MHz and switching frequencies up to 100 kHz
Ideal for filtering symmetric interferences
Related links
- Wurth Elektronik 10 μH 15 A Common Mode Choke 5.7 mΩ
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
- Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
- Wurth Elektronik 10 μH 5 A Common Mode Choke 15.1 mΩ
