Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- RS Stock No.:
- 904-0347
- Distrelec Article No.:
- 301-88-769
- Mfr. Part No.:
- 7446424003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.45
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $9.45 |
| 13 - 24 | $9.20 |
| 25 + | $9.06 |
*price indicative
- RS Stock No.:
- 904-0347
- Distrelec Article No.:
- 301-88-769
- Mfr. Part No.:
- 7446424003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Maximum DC Current | 4A | |
| Series | WE-LF | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS, REACH, ENEC, VDE | |
| Depth | 21.5mm | |
| Length | 32.5mm | |
| Maximum DC Resistance | 0.65Ω | |
| Height | 35.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Maximum DC Current 4A | ||
Series WE-LF | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS, REACH, ENEC, VDE | ||
Depth 21.5mm | ||
Length 32.5mm | ||
Maximum DC Resistance 0.65Ω | ||
Height 35.5mm | ||
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Wurth Leaded Inductors (Chokes)
Approvals
UL
Related links
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
