KEMET 10 μH 4 A Common Mode Choke 40 mΩ 250V
- RS Stock No.:
- 863-3838
- Mfr. Part No.:
- SU16VD-40010
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$15.10
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 145 | $3.02 | $15.10 |
| 150 - 295 | $2.982 | $14.91 |
| 300 + | $2.906 | $14.53 |
*price indicative
- RS Stock No.:
- 863-3838
- Mfr. Part No.:
- SU16VD-40010
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 10μH | |
| Product Type | Common Mode Choke | |
| Series | SU-16VD | |
| Maximum DC Current | 4A | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 40mΩ | |
| Depth | 19mm | |
| Length | 23mm | |
| Height | 27.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 10μH | ||
Product Type Common Mode Choke | ||
Series SU-16VD | ||
Maximum DC Current 4A | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Maximum DC Resistance 40mΩ | ||
Depth 19mm | ||
Length 23mm | ||
Height 27.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Kemet SU16VD Series Common Mode Chokes
Kemet SU Coils, SU16VD high frequency AC line filters, are suitable for use as common mode chokes and in consumer electronics.
High frequency type
Rated currents up to 4 A
DC resistances as low as 0.04 Ω
Inductances up to 50 μH
Related links
- KEMET 10 μH 4 A Common Mode Choke 40 mΩ 250V
- KEMET 10 μH 20 A Common Mode Choke 8 mΩ 250V
- Schurter 100 μH 4 A Common Mode Choke 40 mΩ
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- Wurth Elektronik 5 mH 3 A Common Mode Choke 40 mΩ 250V ac
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- Abracon 10 A Common Mode Choke 40 mΩ 125V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
