Wurth Elektronik 5 mH 3 A Common Mode Choke 40 mΩ 250V ac
- RS Stock No.:
- 185-7024
- Mfr. Part No.:
- 7448023005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$337.80
(exc. GST)
$371.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 160 | $8.445 | $337.80 | - |
| 200 + | $7.60 | $304.00 | 10% |
*price indicative
- RS Stock No.:
- 185-7024
- Mfr. Part No.:
- 7448023005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3A | |
| Series | WE-CMBNC | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 40mΩ | |
| Standards/Approvals | ENEC, REACH, RoHS, VDE | |
| Depth | 14mm | |
| Height | 22mm | |
| Length | 18mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3A | ||
Series WE-CMBNC | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Maximum DC Resistance 40mΩ | ||
Standards/Approvals ENEC, REACH, RoHS, VDE | ||
Depth 14mm | ||
Height 22mm | ||
Length 18mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- CN
Very high permeability nanocrystalline core material
Improved isolation through plastic case and winding spacer
High and stable inductance values up to 150 °C
High rated currents
Broadband suppression
Small size
Frequency range: 1 kHz-300 MHz
Operating temperature: -40°C to +125°C
Applications
Power electronics
Power line in- and output filter
Radio interference suppression in motors
Suppression for common mode noise
Related links
- Wurth Elektronik 5 mH 3 A Common Mode Choke 40 mΩ 250V ac
- Wurth Elektronik 5 mH 2.5 A Common Mode Choke 95 mΩ 250V ac
- Wurth Elektronik 5 mH Nano Crystal Common Mode Choke 25 A Idc WE-CMBNC
- Wurth Elektronik 5 mH Manganese Zinc Ferrite Common Mode Choke 6 A Idc WE-CMB
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 33 mH 3 A Common Mode Choke 210 mΩ 250V ac
- Wurth Elektronik 1.2 mH 3 A Common Mode Choke 0.04 Ω 250V ac
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
